279(5x)(69,70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27950

DigiKey Part Number
2181-27950-50-ND
Manufacturer
Manufacturer Product Number
27950
Description
CABLE 4CON 16AWG ORNG SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Orange
Ratings
UL Style 20234
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 901,49000 Kč7 901,49 Kč
27 513,56500 Kč15 027,13 Kč
37 294,03000 Kč21 882,09 Kč
57 024,93800 Kč35 124,69 Kč
76 852,10000 Kč47 964,70 Kč
106 672,63000 Kč66 726,30 Kč
256 228,40920 Kč155 710,23 Kč
Manufacturers Standard Package
Unit Price without VAT:7 901,49000 Kč
Unit Price with VAT:9 560,80290 Kč
Alternate Length
CABLE 4COND 16AWG ORG SHLD FEET
In-Stock: 1133
Unit Price: 157,50000 Kč
CABLE 4CON 16AWG ORNG SHLD 10'
In-Stock: 0
Unit Price: 1 719,62000 Kč
CABLE 4CON 16AWG ORNG SHLD 25'
In-Stock: 0
Unit Price: 4 249,83000 Kč
CABLE 4COND 16AWG ORG SHD 1=100'
In-Stock: 0
Unit Price: 14 802,64000 Kč