
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Orange | |
Ratings | UL Style 20234 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 249,83000 Kč | 4 249,83 Kč |
| 2 | 4 042,81500 Kč | 8 085,63 Kč |
| 3 | 3 925,60667 Kč | 11 776,82 Kč |
| 5 | 3 781,94800 Kč | 18 909,74 Kč |
| 7 | 3 689,73571 Kč | 25 828,15 Kč |
| 10 | 3 593,96600 Kč | 35 939,66 Kč |
| 25 | 3 356,99800 Kč | 83 924,95 Kč |
| 50 | 3 186,04360 Kč | 159 302,18 Kč |
| Unit Price without VAT: | 4 249,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 142,29430 Kč |



