
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.477" (12.12mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 576,46000 Kč | 2 576,46 Kč |
| 2 | 2 451,48500 Kč | 4 902,97 Kč |
| 3 | 2 380,87000 Kč | 7 142,61 Kč |
| 5 | 2 294,25800 Kč | 11 471,29 Kč |
| 7 | 2 238,69000 Kč | 15 670,83 Kč |
| 10 | 2 180,96300 Kč | 21 809,63 Kč |
| 25 | 2 038,21560 Kč | 50 955,39 Kč |
| 50 | 1 935,24860 Kč | 96 762,43 Kč |
| 100 | 1 836,38530 Kč | 183 638,53 Kč |
| Unit Price without VAT: | 2 576,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 117,51660 Kč |


