221xxx,220804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221812

DigiKey Part Number
2181-221812-DS-ND
Manufacturer
Manufacturer Product Number
221812
Description
CABLE 12COND 18AWG BLACK FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.477" (12.12mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
2500.0' (762.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 870
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
189,15000 Kč89,15 Kč
284,98500 Kč169,97 Kč
382,55667 Kč247,67 Kč
579,65400 Kč398,27 Kč
777,81429 Kč544,70 Kč
1075,86300 Kč758,63 Kč
2571,08880 Kč1 777,22 Kč
5067,65160 Kč3 382,58 Kč
10064,35220 Kč6 435,22 Kč
Manufacturers Standard Package
Unit Price without VAT:89,15000 Kč
Unit Price with VAT:107,87150 Kč
Alternate Length
CABLE 12COND 18AWG BLACK 50'
In-Stock: 0
Unit Price: 4 700,71000 Kč
CABLE 12COND 18AWG BLACK 100'
In-Stock: 10
Unit Price: 8 688,40000 Kč
CABLE 12COND 18AWG BLACK 10'
In-Stock: 0
Unit Price: 1 004,01000 Kč
CABLE 12COND 18AWG BLACK 25'
In-Stock: 0
Unit Price: 2 576,46000 Kč