221xxx,220804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221812

DigiKey Part Number
2181-221812-10-ND
Manufacturer
Manufacturer Product Number
221812
Description
CABLE 12COND 18AWG BLACK 10'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.477" (12.12mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 002,85000 Kč1 002,85 Kč
2954,68500 Kč1 909,37 Kč
3927,39333 Kč2 782,18 Kč
5894,07600 Kč4 470,38 Kč
7872,63286 Kč6 108,43 Kč
10850,40400 Kč8 504,04 Kč
25795,43840 Kč19 885,96 Kč
50755,80700 Kč37 790,35 Kč
100717,77790 Kč71 777,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,85000 Kč
Unit Price with VAT:1 213,44850 Kč
Alternate Length
CABLE 12COND 18AWG BLACK FEET
In-Stock: 3870
Unit Price: 89,05000 Kč
CABLE 12COND 18AWG BLACK 50'
In-Stock: 0
Unit Price: 4 695,29000 Kč
CABLE 12COND 18AWG BLACK 100'
In-Stock: 10
Unit Price: 8 678,39000 Kč
CABLE 12COND 18AWG BLACK 25'
In-Stock: 0
Unit Price: 2 573,49000 Kč