221xxx,220804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221812

DigiKey Part Number
2181-221812-100-ND
Manufacturer
Manufacturer Product Number
221812
Description
CABLE 12COND 18AWG BLACK 100'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.477" (12.12mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 688,40000 Kč8 688,40 Kč
28 261,38500 Kč16 522,77 Kč
38 019,69000 Kč24 059,07 Kč
57 723,47200 Kč38 617,36 Kč
77 533,17000 Kč52 732,19 Kč
107 335,57600 Kč73 355,76 Kč
256 846,49600 Kč171 162,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8 688,40000 Kč
Unit Price with VAT:10 512,96400 Kč
Alternate Length
CABLE 12COND 18AWG BLACK FEET
In-Stock: 3870
Unit Price: 89,15000 Kč
CABLE 12COND 18AWG BLACK 50'
In-Stock: 0
Unit Price: 4 700,71000 Kč
CABLE 12COND 18AWG BLACK 10'
In-Stock: 0
Unit Price: 1 004,01000 Kč
CABLE 12COND 18AWG BLACK 25'
In-Stock: 0
Unit Price: 2 576,46000 Kč