221xxx,220804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221812

DigiKey Part Number
2181-221812-50-ND
Manufacturer
Manufacturer Product Number
221812
Description
CABLE 12COND 18AWG BLACK 50'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.477" (12.12mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 700,71000 Kč4 700,71 Kč
24 471,37000 Kč8 942,74 Kč
34 341,59667 Kč13 024,79 Kč
54 182,54000 Kč20 912,70 Kč
74 080,38857 Kč28 562,72 Kč
103 974,30200 Kč39 743,02 Kč
253 711,90600 Kč92 797,65 Kč
503 522,55300 Kč176 127,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 700,71000 Kč
Unit Price with VAT:5 687,85910 Kč
Alternate Length
CABLE 12COND 18AWG BLACK FEET
In-Stock: 3870
Unit Price: 89,15000 Kč
CABLE 12COND 18AWG BLACK 100'
In-Stock: 10
Unit Price: 8 688,40000 Kč
CABLE 12COND 18AWG BLACK 10'
In-Stock: 0
Unit Price: 1 004,01000 Kč
CABLE 12COND 18AWG BLACK 25'
In-Stock: 0
Unit Price: 2 576,46000 Kč