
2170297 | |
|---|---|
DigiKey Part Number | 2181-2170297-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170297 |
Description | CABLE CAT5E 8CON 24AWG TEAL FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Teal | |
Ratings | UL Style 21576 | |
Features | Flame Retardant | |
Voltage | 1000 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 1640.0' (499.9m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 5 | 38,69000 Kč | 193,45 Kč |
| 10 | 36,85900 Kč | 368,59 Kč |
| 25 | 34,55560 Kč | 863,89 Kč |
| 50 | 32,88860 Kč | 1 644,43 Kč |
| 100 | 31,29500 Kč | 3 129,50 Kč |
| 250 | 29,28980 Kč | 7 322,45 Kč |
| 500 | 27,84410 Kč | 13 922,05 Kč |
| 1 000 | 27,32669 Kč | 27 326,69 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |









