8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7919A 0101000

DigiKey Part Number
BEL1019-1000-ND
135-7919A0101000-DS-ND
Manufacturer
Manufacturer Product Number
7919A 0101000
Description
CABLE CAT5E 8COND 24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.265" (6.73mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMR
Features
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 185
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
589,95600 Kč449,78 Kč
1085,67200 Kč856,72 Kč
2580,27120 Kč2 006,78 Kč
5076,37820 Kč3 818,91 Kč
10072,65100 Kč7 265,10 Kč
Spool
QuantityUnit PriceExt Price
1 00046,11203 Kč46 112,03 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč
Alternate Length
CABLE CAT5E 8COND 24AWG BLK 500'
In-Stock: 0
Unit Price: 21 217,64000 Kč
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 1
Unit Price: 2 424,64000 Kč
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 0
Unit Price: 7 401,59000 Kč