8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170297

DigiKey Part Number
2181-2170297-50-ND
Manufacturer
Manufacturer Product Number
2170297
Description
CABLE CAT5E 8COND 24AWG TEAL 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Teal
Ratings
UL Style 21576
Features
Flame Retardant
Voltage
1000 V
Operating Temperature
-30°C ~ 80°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 8CON 24AWG TEAL FEET
In-Stock: 71167
Unit Price: 43,36000 Kč
CABLE CAT5E 8COND 24AWG TEAL 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG TEAL 10'
In-Stock: 0
Unit Price:
CABLE CAT5E 8CON 24AWG TEAL 100'
In-Stock: 0
Unit Price: