
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | HB16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,46000 Kč | 590,46 Kč |
| 10 | 501,89400 Kč | 5 018,94 Kč |
| 25 | 470,46440 Kč | 11 761,61 Kč |
| 50 | 448,01760 Kč | 22 400,88 Kč |
| 100 | 426,64790 Kč | 42 664,79 Kč |
| 250 | 399,96656 Kč | 99 991,64 Kč |
| 500 | 381,63866 Kč | 190 819,33 Kč |
| Unit Price without VAT: | 590,46000 Kč |
|---|---|
| Unit Price with VAT: | 714,45660 Kč |











