



0151320503 | |
|---|---|
DigiKey Part Number | WM16720-ND |
Manufacturer | |
Manufacturer Product Number | 0151320503 |
Description | CABLE ASSY PICOLOCK 5 POS 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,14000 Kč | 73,14 Kč |
| 10 | 62,17500 Kč | 621,75 Kč |
| 25 | 58,27440 Kč | 1 456,86 Kč |
| 50 | 55,48880 Kč | 2 774,44 Kč |
| 100 | 52,83750 Kč | 5 283,75 Kč |
| 250 | 49,52916 Kč | 12 382,29 Kč |
| 500 | 47,16538 Kč | 23 582,69 Kč |
| 1 000 | 44,91516 Kč | 44 915,16 Kč |
| 2 500 | 42,10594 Kč | 105 264,85 Kč |
| Unit Price without VAT: | 73,14000 Kč |
|---|---|
| Unit Price with VAT: | 88,49940 Kč |











