Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407474

DigiKey Part Number
277-12904-ND
Manufacturer
Manufacturer Product Number
1407474
Description
CBL ASY CIRC 8P M TO RJ45 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
1407474 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Blue
Shielding
Double Shielded
Usage
Cat6a, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 950,43000 Kč2 950,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 950,43000 Kč
Unit Price with VAT:3 570,02030 Kč