Female Insert 6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10171000

DigiKey Part Number
2181-10171000-ND
Manufacturer
Manufacturer Product Number
10171000
Description
CONN INSERT HBS6 FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 6+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+Ground
Size
HB16
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
35A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,54000 Kč562,54 Kč
10478,16600 Kč4 781,66 Kč
25448,22320 Kč11 205,58 Kč
50426,83900 Kč21 341,95 Kč
100406,47930 Kč40 647,93 Kč
250381,05828 Kč95 264,57 Kč
500362,89710 Kč181 448,55 Kč
Unit Price without VAT:562,54000 Kč
Unit Price with VAT:680,67340 Kč