
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,96000 Kč | 579,96 Kč |
| 10 | 492,88600 Kč | 4 928,86 Kč |
| 25 | 462,01480 Kč | 11 550,37 Kč |
| 50 | 439,97100 Kč | 21 998,55 Kč |
| 100 | 418,98570 Kč | 41 898,57 Kč |
| 250 | 392,78440 Kč | 98 196,10 Kč |
| 500 | 374,15118 Kč | 187 075,59 Kč |
| Unit Price without VAT: | 579,96000 Kč |
|---|---|
| Unit Price with VAT: | 701,75160 Kč |


