
A10548-5 | |
|---|---|
DigiKey Part Number | A10548-5-ND |
Manufacturer | |
Manufacturer Product Number | A10548-5 |
Description | TPUTTY 502 100CC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100cc Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100cc Jar | |
Usable Temperature Range | -49°F ~ 392°F (-45°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.00W/m-K | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 612,99000 Kč | 2 612,99 Kč |
| 10 | 2 312,00600 Kč | 23 120,06 Kč |
| 25 | 2 201,86720 Kč | 55 046,68 Kč |
| 50 | 2 121,92340 Kč | 106 096,17 Kč |
| 100 | 2 044,78100 Kč | 204 478,10 Kč |
| Unit Price without VAT: | 2 612,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 161,71790 Kč |







