
A10235-31 | |
|---|---|
DigiKey Part Number | 926-1535-ND |
Manufacturer | |
Manufacturer Product Number | A10235-31 |
Description | THERM PAD 228.6MMX228.6MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.53°C/W |
Type Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 228.60mm x 228.60mm | Shelf Life Start Date of Shipment |
Thickness 0.0600" (1.524mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 731,13000 Kč | 3 731,13 Kč |
| 10 | 3 301,13800 Kč | 33 011,38 Kč |
| 25 | 3 143,76160 Kč | 78 594,04 Kč |
| 50 | 3 029,52000 Kč | 151 476,00 Kč |
| Unit Price without VAT: | 3 731,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 514,66730 Kč |



