
A10238-09 | |
|---|---|
DigiKey Part Number | A10238-09-ND |
Manufacturer | |
Manufacturer Product Number | A10238-09 |
Description | THERM PAD 228.6MMX228.6MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
Thickness 0.0900" (2.286mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 256,85000 Kč | 5 256,85 Kč |
| 10 | 4 650,59500 Kč | 46 505,95 Kč |
| 25 | 4 428,72160 Kč | 110 718,04 Kč |
| Unit Price without VAT: | 5 256,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 360,78850 Kč |


