
X-PUTTY-100 | |
|---|---|
DigiKey Part Number | 3153-X-PUTTY-100-ND |
Manufacturer | |
Manufacturer Product Number | X-PUTTY-100 |
Description | THERMAL PUTTY 100G, GRAY COLOR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Category | Usable Temperature Range -76°F ~ 356°F (-60°C ~ 180°C) |
Manufacturer Shiu Li Technology Co., Ltd. | Color Gray |
Series | Thermal Conductivity 3.00W/m-K |
Packaging Retail Package | Shelf Life 60 Months |
Part Status Active | Storage/Refrigeration Temperature 41°F ~ 95°F (5°C ~ 35°C) |
Type Silicone Putty | Shelf Life Start Date of Shipment |
Size / Dimension 100 gram Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,46000 Kč | 876,46 Kč |
| 10 | 775,51900 Kč | 7 755,19 Kč |
| 30 | 731,50033 Kč | 21 945,01 Kč |
| 50 | 711,87420 Kč | 35 593,71 Kč |
| 100 | 686,05510 Kč | 68 605,51 Kč |
| 250 | 653,30824 Kč | 163 327,06 Kč |
| Unit Price without VAT: | 876,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,51660 Kč |


