
MCC-BK3 | |
|---|---|
DigiKey Part Number | 2805-MCC-BK3-ND |
Manufacturer | |
Manufacturer Product Number | MCC-BK3 |
Description | BENCH MOUNTING KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | MCC-ESD, MCC-ESD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,84000 Kč | 526,84 Kč |
| 10 | 471,55200 Kč | 4 715,52 Kč |
| 25 | 454,66560 Kč | 11 366,64 Kč |
| 50 | 443,36020 Kč | 22 168,01 Kč |
| 100 | 433,14880 Kč | 43 314,88 Kč |
| 250 | 421,09304 Kč | 105 273,26 Kč |
| 500 | 412,93154 Kč | 206 465,77 Kč |
| Unit Price without VAT: | 526,84000 Kč |
|---|---|
| Unit Price with VAT: | 637,47640 Kč |



