RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Laird’s Precision Metals Production and Design Capabilities Overview

67SLH050050050PI00

DigiKey Part Number
903-1597-2-ND - Tape & Reel (TR)
903-1597-1-ND - Cut Tape (CT)
903-1597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67SLH050050050PI00
Description
RFI FILM OVER FOAM PU SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Film Over Foam
Shape
Hourglass
Width
0.197" (5.00mm)
Length
0.197" (5.00mm)
Height
0.197" (5.00mm)
Material
Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,82400 Kč68,24 Kč
256,08960 Kč152,24 Kč
1005,28100 Kč528,10 Kč
2504,89672 Kč1 224,18 Kč
5004,66492 Kč2 332,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,47404 Kč4 474,04 Kč
2 0004,31688 Kč8 633,76 Kč
3 0004,26259 Kč12 787,77 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč