


67SLG030030050PI00 | |
|---|---|
DigiKey Part Number | 903-1587-2-ND - Tape & Reel (TR) 903-1587-1-ND - Cut Tape (CT) 903-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67SLG030030050PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Customer Reference | |
Detailed Description | RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder |
Datasheet | Datasheet |
Category | Width 0.118" (3.00mm) |
Manufacturer Laird Technologies EMI | Length 0.197" (5.00mm) |
Series | Height 0.118" (3.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Polyurethane Foam, Tin-Copper Polyester (SN/CU) |
Part Status Active | Attachment Method Solder |
Type Film Over Foam | Operating Temperature -40°C ~ 70°C |
Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 25 | 4,58000 Kč | 114,50 Kč |
| 100 | 3,94790 Kč | 394,79 Kč |
| 250 | 3,64636 Kč | 911,59 Kč |
| 500 | 3,46452 Kč | 1 732,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 3,17961 Kč | 6 995,14 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











