
AP5725FDCG-7 | |
|---|---|
DigiKey Part Number | 31-AP5725FDCG-7TR-ND - Tape & Reel (TR) 31-AP5725FDCG-7CT-ND - Cut Tape (CT) 31-AP5725FDCG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5725FDCG-7 |
Description | IC LED DRVR RGLTR PWM 750MA 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Voltage - Output 26V |
Manufacturer Diodes Incorporated | Current - Output / Channel 750mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-UDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package U-DFN2020-6 (Type C) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP5725FDCG-7 | Diodes Incorporated | 1 793 | 31-AP5725FDCG-7CT-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 25 | 7,89160 Kč | 197,29 Kč |
| 100 | 6,87610 Kč | 687,61 Kč |
| 250 | 6,39264 Kč | 1 598,16 Kč |
| 500 | 6,10106 Kč | 3 050,53 Kč |
| 1 000 | 5,86102 Kč | 5 861,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56487 Kč | 16 694,61 Kč |
| 6 000 | 5,41986 Kč | 32 519,16 Kč |
| 9 000 | 5,34726 Kč | 48 125,34 Kč |
| 15 000 | 5,26682 Kč | 79 002,30 Kč |
| 21 000 | 5,21979 Kč | 109 615,59 Kč |
| 30 000 | 5,17458 Kč | 155 237,40 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |











