
TLV9062IDDFR | |
|---|---|
DigiKey Part Number | 296-TLV9062IDDFRTR-ND - Tape & Reel (TR) 296-TLV9062IDDFRCT-ND - Cut Tape (CT) 296-TLV9062IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDDFR |
Description | IC CMOS 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDDFR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 538µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 10 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 100 | 12,58620 Kč | 1 258,62 Kč |
| 250 | 11,77736 Kč | 2 944,34 Kč |
| 500 | 11,28978 Kč | 5 644,89 Kč |
| 1 000 | 10,98741 Kč | 10 987,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,39324 Kč | 31 179,72 Kč |
| 6 000 | 10,15078 Kč | 60 904,68 Kč |
| 9 000 | 10,02934 Kč | 90 264,06 Kč |
| 15 000 | 9,89478 Kč | 148 421,70 Kč |
| 21 000 | 9,81615 Kč | 206 139,15 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




