RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Laird’s Precision Metals Production and Design Capabilities Overview

67SLH060100050PI00

DigiKey Part Number
903-1600-2-ND - Tape & Reel (TR)
903-1600-1-ND - Cut Tape (CT)
903-1600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67SLH060100050PI00
Description
RFI FILM OVER FOAM PU SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.197" (5.00mm)
Manufacturer
Laird Technologies EMI
Height
0.394" (10.00mm)
Series
Material
Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Attachment Method
Solder
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Film Over Foam
Shelf Life Start
Date of Shipment
Shape
Hourglass
Shelf Life
24 Months
Width
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1010,74100 Kč107,41 Kč
259,64360 Kč241,09 Kč
1008,44020 Kč844,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4007,32758 Kč2 931,03 Kč
8007,03483 Kč5 627,86 Kč
1 2006,88823 Kč8 265,88 Kč
2 0006,74363 Kč13 487,26 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč