


67SLH060080070PI00 | |
|---|---|
DigiKey Part Number | 903-67SLH060080070PI00TR-ND - Tape & Reel (TR) 903-67SLH060080070PI00CT-ND - Cut Tape (CT) 903-67SLH060080070PI00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67SLH060080070PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Customer Reference | |
Detailed Description | RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder |
Datasheet | Datasheet |
Category | Width 0.236" (6.00mm) |
Manufacturer Laird Technologies EMI | Length 0.276" (7.00mm) |
Series | Height 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Polyurethane Foam, Tin-Copper Polyester (SN/CU) |
Part Status Active | Attachment Method Solder |
Type Film Over Foam | Operating Temperature -40°C ~ 70°C |
Shape Hourglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,90600 Kč | 99,06 Kč |
| 25 | 8,89280 Kč | 222,32 Kč |
| 100 | 7,77280 Kč | 777,28 Kč |
| 250 | 7,23852 Kč | 1 809,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,84092 Kč | 4 446,60 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |




