


67SLH050050050PI00 | |
|---|---|
DigiKey Part Number | 903-1597-2-ND - Tape & Reel (TR) 903-1597-1-ND - Cut Tape (CT) 903-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67SLH050050050PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Customer Reference | |
Detailed Description | RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder |
Datasheet | Datasheet |
Category | Width 0.197" (5.00mm) |
Manufacturer Laird Technologies EMI | Length 0.197" (5.00mm) |
Series | Height 0.197" (5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Polyurethane Foam, Tin-Copper Polyester (SN/CU) |
Part Status Active | Attachment Method Solder |
Type Film Over Foam | Operating Temperature -40°C ~ 70°C |
Shape Hourglass | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 25 | 6,04800 Kč | 151,20 Kč |
| 100 | 5,24520 Kč | 524,52 Kč |
| 250 | 4,86352 Kč | 1 215,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,49645 Kč | 4 496,45 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

