Parametric Equivalent

HR2220V801R-10 | |
|---|---|
DigiKey Part Number | 240-2433-2-ND - Tape & Reel (TR) 240-2433-1-ND - Cut Tape (CT) 240-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR2220V801R-10 |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HR2220V801R-10 Models |
Category | Current Rating (Max) 8A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5650 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.136" (3.45mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCHS565036I801 8A | Max Echo | 2 370 | 5262-BCHS565036I8018ACT-ND | 84,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 46,49000 Kč | 464,90 Kč |
| 25 | 39,56040 Kč | 989,01 Kč |
| 50 | 34,76420 Kč | 1 738,21 Kč |
| 100 | 30,31270 Kč | 3 031,27 Kč |
| 250 | 29,57612 Kč | 7 394,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,16345 Kč | 48 326,90 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |












