
BCHS565036I801 8A | |
|---|---|
DigiKey Part Number | 5262-BCHS565036I8018ATR-ND - Tape & Reel (TR) 5262-BCHS565036I8018ACT-ND - Cut Tape (CT) 5262-BCHS565036I8018ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCHS565036I801 8A |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.142" (3.61mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 50 | 30,90900 Kč | 1 545,45 Kč |
| 100 | 26,99290 Kč | 2 699,29 Kč |
| 250 | 25,63772 Kč | 6 409,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,94551 Kč | 41 891,02 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |




