
FBU565036T-801Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU565036T-801Y-STR-ND - Tape & Reel (TR) 4713-FBU565036T-801Y-SCT-ND - Cut Tape (CT) 4713-FBU565036T-801Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU565036T-801Y-S |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBU565036T-801Y-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.152" (3.85mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 32,98360 Kč | 824,59 Kč |
| 50 | 29,04020 Kč | 1 452,01 Kč |
| 100 | 25,38450 Kč | 2 538,45 Kč |
| 250 | 23,77392 Kč | 5 943,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,42315 Kč | 38 846,30 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



