
HI1206N680R-10 | |
|---|---|
DigiKey Part Number | HI1206N680R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI1206N680R-10 |
Description | FERRITE BEAD 68 OHM 1206 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 3A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,92939 Kč | 28 940,85 Kč |
| Unit Price without VAT: | 1,92939 Kč |
|---|---|
| Unit Price with VAT: | 2,33456 Kč |











