
Z1206C600BPWST | |
|---|---|
DigiKey Part Number | 399-Z1206C600BPWSTTR-ND - Tape & Reel (TR) 399-Z1206C600BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1206C600BPWST |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1206C600BPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 3,76600 Kč | 37,66 Kč |
| 25 | 3,25400 Kč | 81,35 Kč |
| 50 | 2,91700 Kč | 145,85 Kč |
| 100 | 2,60080 Kč | 260,08 Kč |
| 250 | 2,22124 Kč | 555,31 Kč |
| 500 | 1,95868 Kč | 979,34 Kč |
| 1 000 | 1,71566 Kč | 1 715,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,56004 Kč | 3 120,08 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

