
BBUP00321611800Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00321611800Y00TR-ND - Tape & Reel (TR) 553-BBUP00321611800Y00CT-ND - Cut Tape (CT) 553-BBUP00321611800Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00321611800Y00 |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,72600 Kč | 27,26 Kč |
| 25 | 2,36360 Kč | 59,09 Kč |
| 50 | 2,11380 Kč | 105,69 Kč |
| 100 | 1,88920 Kč | 188,92 Kč |
| 250 | 1,61872 Kč | 404,68 Kč |
| 500 | 1,43186 Kč | 715,93 Kč |
| 1 000 | 1,25876 Kč | 1 258,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00909 Kč | 3 027,27 Kč |
| 6 000 | 0,91286 Kč | 5 477,16 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |


