
LSMCA321611T600RG | |
|---|---|
DigiKey Part Number | 587-LSMCA321611T600RGTR-ND - Tape & Reel (TR) 587-LSMCA321611T600RGCT-ND - Cut Tape (CT) 587-LSMCA321611T600RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA321611T600RG |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCA321611T600RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,37200 Kč | 23,72 Kč |
| 25 | 2,06400 Kč | 51,60 Kč |
| 50 | 1,85180 Kč | 92,59 Kč |
| 100 | 1,65410 Kč | 165,41 Kč |
| 250 | 1,41896 Kč | 354,74 Kč |
| 500 | 1,25626 Kč | 628,13 Kč |
| 1 000 | 1,10605 Kč | 1 106,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,96644 Kč | 1 932,88 Kč |
| 4 000 | 0,83661 Kč | 3 346,44 Kč |
| 6 000 | 0,78023 Kč | 4 681,38 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

