
Z1206C800APWST | |
|---|---|
DigiKey Part Number | 399-9627-2-ND - Tape & Reel (TR) 399-9627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1206C800APWST |
Description | FERRITE BEAD 80 OHM 1206 4LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1206C800APWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,62480 Kč | 262,48 Kč |
| 250 | 2,24176 Kč | 560,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,53055 Kč | 3 061,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







