
HFB123049-300 | |
---|---|
DigiKey Part Number | 240-2270-ND |
Manufacturer | |
Manufacturer Product Number | HFB123049-300 |
Description | FERRITE 380 OHM HINGED 24.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 258Ohm @ 300MHz ID 0.192" Dia (4.88mm) OD 0.485" Dia (12.32mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB123049-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 258Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.192" Dia (4.88mm) | |
Outer Dimension | 0.485" Dia (12.32mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,20000 Kč | 50,20 Kč |
10 | 34,70300 Kč | 347,03 Kč |
25 | 29,61200 Kč | 740,30 Kč |
50 | 26,09160 Kč | 1 304,58 Kč |
100 | 22,82130 Kč | 2 282,13 Kč |
250 | 18,84448 Kč | 4 711,12 Kč |
720 | 18,12992 Kč | 13 053,54 Kč |
Unit Price without VAT: | 50,20000 Kč |
---|---|
Unit Price with VAT: | 60,74200 Kč |