
HFB152034-000 | |
---|---|
DigiKey Part Number | 240-2151-ND |
Manufacturer | |
Manufacturer Product Number | HFB152034-000 |
Description | FERRITE CORE 165OHM SOLID 3.38MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 165Ohm @ 300MHz ID 0.133" Dia (3.38mm) OD 0.600" Dia (15.24mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB152034-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 165Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.133" Dia (3.38mm) | |
Outer Dimension | 0.600" Dia (15.24mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,58000 Kč | 39,58 Kč |
10 | 27,47500 Kč | 274,75 Kč |
25 | 23,49640 Kč | 587,41 Kč |
50 | 20,75080 Kč | 1 037,54 Kč |
100 | 18,20330 Kč | 1 820,33 Kč |
250 | 15,10592 Kč | 3 776,48 Kč |
792 | 13,74780 Kč | 10 888,26 Kč |
Unit Price without VAT: | 39,58000 Kč |
---|---|
Unit Price with VAT: | 47,89180 Kč |