
HFB075024-000 | |
---|---|
DigiKey Part Number | 240-2146-ND |
Manufacturer | |
Manufacturer Product Number | HFB075024-000 |
Description | FERRITE CORE 124 OHM SOLID 2.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 124Ohm @ 300MHz ID 0.094" Dia (2.40mm) OD 0.295" Dia (7.50mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB075024-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 124Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.094" Dia (2.40mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 9,49800 Kč | 94,98 Kč |
25 | 8,19040 Kč | 204,76 Kč |
50 | 7,29460 Kč | 364,73 Kč |
100 | 6,46560 Kč | 646,56 Kč |
250 | 5,46244 Kč | 1 365,61 Kč |
500 | 4,76632 Kč | 2 383,16 Kč |
4 000 | 3,93687 Kč | 15 747,48 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |