
HFB143064-300 | |
---|---|
DigiKey Part Number | 240-2148-ND |
Manufacturer | |
Manufacturer Product Number | HFB143064-300 |
Description | FERRITE 101 OHM HINGED 52MM X 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 270Ohm @ 300MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB143064-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 270Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,95000 Kč | 68,95 Kč |
10 | 47,36700 Kč | 473,67 Kč |
25 | 40,27680 Kč | 1 006,92 Kč |
50 | 35,36520 Kč | 1 768,26 Kč |
100 | 30,80340 Kč | 3 080,34 Kč |
484 | 26,22773 Kč | 12 694,22 Kč |
Unit Price without VAT: | 68,95000 Kč |
---|---|
Unit Price with VAT: | 83,42950 Kč |