
28B0870-100 | |
|---|---|
DigiKey Part Number | 240-2116-ND |
Manufacturer | |
Manufacturer Product Number | 28B0870-100 |
Description | FERRITE CORE 122 OHM SLD 13.72MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 122Ohm @ 100MHz ID 0.540" Dia (13.72mm) OD 0.870" Dia (22.10mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0870-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 122Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.540" Dia (13.72mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 25 | 15,41240 Kč | 385,31 Kč |
| 50 | 13,66540 Kč | 683,27 Kč |
| 100 | 12,05080 Kč | 1 205,08 Kč |
| 250 | 10,09164 Kč | 2 522,91 Kč |
| 504 | 8,71375 Kč | 4 391,73 Kč |
| 1 008 | 7,83926 Kč | 7 901,97 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |












