
28B0375-300 | |
|---|---|
DigiKey Part Number | 240-2113-ND |
Manufacturer | |
Manufacturer Product Number | 28B0375-300 |
Description | FERRITE CORE 194OHM SOLID 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 194Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.375" Dia (9.53mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0375-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 194Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.375" Dia (9.53mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 6,82840 Kč | 170,71 Kč |
| 50 | 6,08940 Kč | 304,47 Kč |
| 100 | 5,40490 Kč | 540,49 Kč |
| 250 | 4,58176 Kč | 1 145,44 Kč |
| 500 | 4,01104 Kč | 2 005,52 Kč |
| 1 536 | 3,16884 Kč | 4 867,34 Kč |
| 6 144 | 2,99406 Kč | 18 395,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











