Solid Free Hanging Ferrite Core 128Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.390" Dia (9.91mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0390-200

DigiKey Part Number
240-2299-ND
Manufacturer
Manufacturer Product Number
28B0390-200
Description
FERRITE 170 OHM HINGED 18MM X 0.
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 128Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.390" Dia (9.91mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0390-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
128Ohm @ 100MHz
Material
28
Inner Dimension
0.250" Dia (6.35mm)
Outer Dimension
0.390" Dia (9.91mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 603
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,09700 Kč70,97 Kč
256,13160 Kč153,29 Kč
505,47200 Kč273,60 Kč
1004,86100 Kč486,10 Kč
2504,12568 Kč1 031,42 Kč
5003,61628 Kč1 808,14 Kč
1 9442,71862 Kč5 285,00 Kč
5 8322,63785 Kč15 383,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč