
28B0375-100 | |
|---|---|
DigiKey Part Number | 240-2067-ND |
Manufacturer | |
Manufacturer Product Number | 28B0375-100 |
Description | FERRITE CORE 154OHM SOLID 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 154Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.375" Dia (9.53mm) Length 0.570" (14.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0375-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 154Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.375" Dia (9.53mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 50 | 4,50620 Kč | 225,31 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 250 | 3,41092 Kč | 852,73 Kč |
| 500 | 2,99642 Kč | 1 498,21 Kč |
| 2 000 | 2,25256 Kč | 4 505,12 Kč |
| 6 000 | 2,09718 Kč | 12 583,08 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











