XE-3460-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3460-001

DigiKey Part Number
5425-XE-3460-001-ND
Manufacturer
Manufacturer Product Number
XE-3460-001
Description
THERMOCOUPLE MAGNET SENSOR-K-1M-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Contact, Spring 482°F (250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Contact, Spring
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
482°F (250°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Polytetrafluoroethylene (PTFE)
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1753,21000 Kč753,21 Kč
5719,13400 Kč3 595,67 Kč
10704,88700 Kč7 048,87 Kč
25686,48200 Kč17 162,05 Kč
50672,88400 Kč33 644,20 Kč
100659,54860 Kč65 954,86 Kč
250642,32304 Kč160 580,76 Kč
Manufacturers Standard Package
Unit Price without VAT:753,21000 Kč
Unit Price with VAT:911,38410 Kč