
XE-0571-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0571-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0571-001 |
Description | THERMOCOUPLE DISC SENSOR-K-2M-AN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Disk 32 ~ 392°F (0°C ~ 200°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Disk | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 392°F (0°C ~ 200°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,89000 Kč | 506,89 Kč |
| 5 | 483,96200 Kč | 2 419,81 Kč |
| 10 | 474,36600 Kč | 4 743,66 Kč |
| 25 | 461,98960 Kč | 11 549,74 Kč |
| 50 | 452,83860 Kč | 22 641,93 Kč |
| 100 | 443,86410 Kč | 44 386,41 Kč |
| 250 | 432,27408 Kč | 108 068,52 Kč |
| Unit Price without VAT: | 506,89000 Kč |
|---|---|
| Unit Price with VAT: | 613,33690 Kč |









