
XE-3450-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3450-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3450-001 |
Description | THERMOCOUPLE PATCH SENSOR-K-1M-I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Between Pack -58 ~ 302°F (-50 ~ 150°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Between Pack | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 302°F (-50 ~ 150°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,47000 Kč | 1 011,47 Kč |
| 5 | 965,61400 Kč | 4 828,07 Kč |
| 10 | 946,48500 Kč | 9 464,85 Kč |
| 25 | 921,77040 Kč | 23 044,26 Kč |
| 50 | 903,50200 Kč | 45 175,10 Kč |
| 100 | 885,59480 Kč | 88 559,48 Kč |
| Unit Price without VAT: | 1 011,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,87870 Kč |



