
XE-5627-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5627-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5627-001 |
Description | IEC K LEAF, 2M, STANDARD PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Between Pack -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Between Pack | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -76 ~ 662°F (-60 ~ 350°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,79000 Kč | 769,79 Kč |
| 5 | 734,88800 Kč | 3 674,44 Kč |
| 10 | 720,31500 Kč | 7 203,15 Kč |
| 25 | 701,51800 Kč | 17 537,95 Kč |
| 50 | 687,61320 Kč | 34 380,66 Kč |
| 100 | 673,98750 Kč | 67 398,75 Kč |
| 250 | 656,38740 Kč | 164 096,85 Kč |
| Unit Price without VAT: | 769,79000 Kč |
|---|---|
| Unit Price with VAT: | 931,44590 Kč |



