
XE-5621-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5621-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5621-001 |
Description | THERMOCOUPLE DISC SENSOR-K-2M-IE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Disk |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Disk | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,27000 Kč | 704,27 Kč |
| 5 | 672,39800 Kč | 3 361,99 Kč |
| 10 | 659,06400 Kč | 6 590,64 Kč |
| 25 | 641,87520 Kč | 16 046,88 Kč |
| 50 | 629,15040 Kč | 31 457,52 Kč |
| 100 | 616,68820 Kč | 61 668,82 Kč |
| 250 | 600,58144 Kč | 150 145,36 Kč |
| Unit Price without VAT: | 704,27000 Kč |
|---|---|
| Unit Price with VAT: | 852,16670 Kč |


