XE-3470-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3470-001

DigiKey Part Number
5425-XE-3470-001-ND
Manufacturer
Manufacturer Product Number
XE-3470-001
Description
IEC K, 3KG MAGNET, 2M CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 482°F (-50 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Contact, Spring
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-58 ~ 482°F (-50 ~ 250°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Fiberglass
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 478,72000 Kč1 478,72 Kč
51 411,56600 Kč7 057,83 Kč
101 383,61200 Kč13 836,12 Kč
251 347,47600 Kč33 686,90 Kč
501 320,77620 Kč66 038,81 Kč
1001 294,60120 Kč129 460,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 478,72000 Kč
Unit Price with VAT:1 789,25120 Kč