
XE-7800-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7800-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7800-001 |
Description | 3.4KG MAGNETIC RTD 1M TAILS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 653,04000 Kč | 1 653,04 Kč |
| 5 | 1 531,69600 Kč | 7 658,48 Kč |
| 10 | 1 486,46400 Kč | 14 864,64 Kč |
| 25 | 1 432,35160 Kč | 35 808,79 Kč |
| 50 | 1 395,31280 Kč | 69 765,64 Kč |
| 100 | 1 361,30750 Kč | 136 130,75 Kč |
| Unit Price without VAT: | 1 653,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 000,17840 Kč |


